The SN74LVC2G53 is a 2-channel single supply logic demultiplexer with a -3db bandwidth of 300MHz. It is available in a VSSOP package and operates over a temperature range of -40°C to 85°C. The device is RoHS compliant and has a maximum supply current of 1uA. It is suitable for use in surface mount applications and is available in a tape and reel packaging format.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74LVC2G53DCUTE4 technical specifications.
| -3db Bandwidth | 300MHz |
| Package/Case | VSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 600ps |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Weight | 0.000339oz |
| RoHS | Compliant |
