The SN74LVC2G53DCUTG4 is a dual 2-channel logic demultiplexer from Texas Instruments, packaged in a VSSOP package. It operates over a temperature range of -40°C to 85°C and has a propagation delay of 600ps. The device is RoHS compliant and lead-free, with a maximum supply current of 100nA and a maximum supply voltage of 5.5V. It is designed for surface mount applications and is available in a tape and reel packaging format with 250 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74LVC2G53DCUTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC2G53DCUTG4 technical specifications.
| -3db Bandwidth | 300MHz |
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100nA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 600ps |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC2G53DCUTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.