
The SN74LVC2G53YEAR is a single non-inverting switch from Texas Instruments, operating at 5V with a maximum supply current of 1uA and a maximum supply voltage of 5.5V. It is designed for surface mount applications and has a maximum operating temperature of 85°C. The device is packaged in a VFBGA, BGA8,2X4,20 package and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74LVC2G53YEAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC2G53YEAR technical specifications.
| -3db Bandwidth | 300MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Switches | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74LVC2G53YEAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
