
General-purpose analog switch, 2:1 (SPDT) configuration, featuring 1 channel and 2 circuits. Operates with a single supply voltage ranging from 1.65V to 5.5V, with a maximum supply current of 1µA. Offers a low on-state resistance of 13 Ohms and a propagation delay of 600ps. This surface-mount component is RoHS compliant and available in a compact 8-DSBGA package with dimensions of 1.25mm x 2.25mm x 0.5mm, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments SN74LVC2G53YZPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC2G53YZPR technical specifications.
| Height | 500um |
| Lead Free | Lead Free |
| Length | 1.25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 1 |
| Number of Circuits | 2 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| On-State Resistance | 13R |
| Operating Supply Current | 1uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 600ps |
| Resistance | 13R |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Type | Single |
| Thickness | 310um |
| Throw Configuration | SPDT |
| Weight | 8.1E-05oz |
| Width | 2.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC2G53YZPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.