
General-purpose analog switch, 2-channel, 1:1 (SPST) configuration, featuring low on-state resistance. Operates with a single supply voltage from 1.65V to 5.5V, supporting a maximum output current of 50mA. Offers a -3dB bandwidth of 300MHz and a general bandwidth of 195MHz, with a propagation delay of 600ps. Includes turn-on delay time of 3.9ns and turn-off delay time of 6.3ns. Packaged in an 8-VSSOP for surface mounting, this RoHS compliant component operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN74LVC2G66DCUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC2G66DCUR technical specifications.
| -3db Bandwidth | 300MHz |
| Bandwidth | 195MHz |
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100nA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Output Current | 50mA |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 600ps |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Supply Type | Single |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 6.3ns |
| Turn-On Delay Time | 3.9ns |
| Weight | 0.000339oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC2G66DCUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
