The SN74LVC2G66YEPR is a dual 2:1 multiplexer with a -3db bandwidth of 300MHz. It operates over a temperature range of -40°C to 85°C and is powered by a single supply voltage between 1.65V and 5.5V. The device is mounted using surface mount technology and is available in a DSBGA-8 package. The SN74LVC2G66YEPR is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74LVC2G66YEPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC2G66YEPR technical specifications.
| -3db Bandwidth | 300MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74LVC2G66YEPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.