Automotive-grade D-type flip-flop, single positive-edge-triggered, featuring complementary outputs. Operates with a supply voltage range of 1.65V to 5.5V, nominal 3.3V, and supports a maximum operating temperature of 125°C. This logic IC offers a propagation delay of 16ns and a maximum frequency of 140MHz. Packaged in an 8-terminal, 2.8mm x 2.95mm JEDEC R-PDSO-G8 package, it includes clear and preset functions.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74LVC2G74DCTRE6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC2G74DCTRE6 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2.8 |
| Length | 2.95 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | D FLIP-FLOP |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 16 |
| Number of Bits | 1 |
| Max I(ol) | 0.032 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 0.01 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 140 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN74LVC2G74DCTRE6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.