
Single positive-edge-triggered D-type flip-flop with clear and preset, featuring 1-bit logic function and non-inverting polarity. Operates at up to 200MHz with a propagation delay of 6.2ns and turn-on delay of 4.1ns. Supports a supply voltage range of 1.65V to 5.5V, with output currents of 32mA (low) and -32mA (high). Packaged in an 8-pin SSOP for surface mounting, this CMOS technology component is RoHS compliant and operates from -40°C to 125°C.
Texas Instruments SN74LVC2G74DCTRG4 technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 200MHz |
| High Level Output Current | -32mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.2ns |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 4.1ns |
| Weight | 0.000825oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC2G74DCTRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
