
Single positive-edge-triggered D-type flip-flop with clear and preset functionality. Features a 140MHz maximum operating frequency and 5.1ns propagation delay. Operates from a 1.65V to 5.5V supply voltage range with a maximum quiescent current of 10uA. This CMOS logic IC is available in an 8-VSSOP surface-mount package, suitable for operation between -40°C and 125°C. Offers ±32mA high/low level output current and is lead-free and RoHS compliant.
Texas Instruments SN74LVC2G74DCUTG4 technical specifications.
| Package/Case | VSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 140MHz |
| High Level Output Current | -32mA |
| Input Capacitance | 5pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.1ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 14.4ns |
| Weight | 0.000339oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC2G74DCUTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
