
Automotive-grade D-type flip-flop, featuring positive edge clock triggering and a single element with one bit. This CMOS logic IC operates with a maximum frequency of 200MHz and supports a supply voltage range of 1.65V to 5.5V. It offers a high level output current of -24mA and a low level output current of 24mA. Packaged in an 8-pin VSSOP with dimensions of 2.3mm x 2mm x 0.85mm, this surface-mount component is supplied on tape and reel.
Texas Instruments SN74LVC2G74QDCURQ1 technical specifications.
| Package/Case | VSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 200MHz |
| Height | 0.85mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 2.3mm |
| Logic Function | D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Output Current | 24mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.2ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Thickness | 850um |
| Turn-On Delay Time | 4.1ns |
| Weight | 0.000339oz |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC2G74QDCURQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
