
Single positive-edge-triggered D-type flip-flop with clear and preset, featuring a 200MHz maximum frequency and 1.65V to 5.5V supply voltage range. This CMOS logic IC offers a 14.4ns propagation delay and operates from -40°C to 125°C. The surface mount BGA package measures 1.25mm x 2.25mm with a height of 500um, suitable for tape and reel packaging. It provides 32mA high and low level output current and is RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74LVC2G74YZPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC2G74YZPR technical specifications.
| Package/Case | BGA |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 200MHz |
| Height | 500um |
| High Level Output Current | -32mA |
| Input Capacitance | 5pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Length | 1.25mm |
| Logic Function | D-Type |
| Low Level Output Current | 32mA |
| Max Frequency | 200MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 14.4ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Thickness | 310um |
| Turn-On Delay Time | 6.2ns |
| Weight | 8.1E-05oz |
| Width | 2.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC2G74YZPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
