
Dual positive-edge-triggered D-type flip-flop, part of the 74LVC series, operates with a maximum frequency of 160MHz. This CMOS logic IC features two independent D-type flip-flop circuits, each with a single-ended input and non-inverting output. It supports a supply voltage range of 1.65V to 5.5V and offers a propagation delay of 5.2ns. Designed for surface mounting, this lead-free component is available in an 8-pin SSOP package, suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Texas Instruments SN74LVC2G79DCTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC2G79DCTR technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 160MHz |
| High Level Output Current | -32mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.2ns |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 1.1ns |
| Weight | 0.000825oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC2G79DCTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
