The SN74LVC2G79YEPR is a dual positive edge triggered flip-flop from Texas Instruments. It operates at a frequency of 160MHz and has a maximum operating temperature of 85°C. The device is surface mount and packaged in a VFBGA, BGA8,2X4,20 package. It is not RoHS compliant due to containing lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74LVC2G79YEPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC2G79YEPR technical specifications.
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 160MHz |
| High Level Output Current | 32mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Elements | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | Non-Inverting |
| RoHS Compliant | No |
| Series | 74LVC |
| Turn-On Delay Time | 1.1ns |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74LVC2G79YEPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.