
Dual positive-edge-triggered D-type flip-flop, CMOS technology, operating from 1.65V to 5.5V, with a maximum frequency of 160MHz. Features include a 5.2ns propagation delay and 1.1ns turn-on delay. This surface-mount component offers a high-level output current of -32mA and a low-level output current of 32mA. It is RoHS compliant and operates across a temperature range of -40°C to 125°C.
Texas Instruments SN74LVC2G79YZPR technical specifications.
| Package/Case | BGA |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 160MHz |
| High Level Output Current | -32mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.2ns |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 1.1ns |
| Weight | 8.1E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC2G79YZPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.