
Texas Instruments SN74LVC2G80YEPR technical specifications.
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 160MHz |
| High Level Output Current | 32mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Elements | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | Inverting |
| RoHS Compliant | No |
| Series | 74LVC |
| Turn-On Delay Time | 1.1ns |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74LVC2G80YEPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.