The SN74LVC2G86YEAR is a dual XOR/OR gate logic IC with a supply voltage range of 2.5V to 5.5V. It can source and sink up to 32mA of current at its outputs. The device is packaged in a surface mount VFBGA package and is suitable for use in applications where low power consumption is required, with a quiescent current of 10uA. The SN74LVC2G86YEAR operates over a temperature range of -40°C to 85°C and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74LVC2G86YEAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC2G86YEAR technical specifications.
| High Level Output Current | 32mA |
| Lead Free | Lead Free |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Gates | 2 |
| Number of Inputs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.6ns |
| Quiescent Current | 10uA |
| RoHS Compliant | No |
| Series | 74LVC |
| Turn-On Delay Time | 3.6ns |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74LVC2G86YEAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
