
Dual 2-input XOR gate, CMOS technology, operating from 1.65V to 5.5V. Features a 3.6ns propagation delay and 4.7ns turn-on delay. Supports output currents of 32mA (low) and -32mA (high). Surface mountable in an 8-DSBGA package with dimensions of 1.25mm x 2.25mm x 500um. Operating temperature range is -40°C to 125°C. Lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74LVC2G86YZPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC2G86YZPR technical specifications.
| Package/Case | BGA |
| Height | 500um |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 1.25mm |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.6ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Thickness | 310um |
| Turn-On Delay Time | 4.7ns |
| Weight | 8.1E-05oz |
| Width | 2.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC2G86YZPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
