
2-channel bidirectional voltage level translator, CMOS technology, operating from 1.65V to 5.5V. Features 3-STATE outputs with 32mA output current, supporting data rates up to 420Mbps. Bidirectional signal translation with non-inverting polarity and a propagation delay of 45.2ns. Packaged in an 8-pin VSSOP for surface mount applications, supplied on tape and reel.
Sign in to ask questions about the Texas Instruments SN74LVC2T45DCUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC2T45DCUR technical specifications.
| Package/Case | VSSOP |
| Channel Type | Bidirectional |
| Data Rate | 420Mbps |
| Direction | Bidirectional |
| Frequency | 10MHz |
| Height | 2.9mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 3.15mm |
| Logic Function | Transceiver, Translator |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Nominal Supply Current | 4uA |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Number of Transceivers | 2 |
| Output Current | 32mA |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 45.2ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Thickness | 850um |
| Turn-On Delay Time | 45.2ns |
| Weight | 0.000339oz |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC2T45DCUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
