
Dual supply transceiver featuring configurable voltage-level shifting and 3-state outputs. This 2-bit bidirectional transceiver operates across a supply voltage range of 1.65V to 5.5V, supporting a maximum data rate of 420Mbps. Designed with CMOS technology, it offers non-inverting logic and a propagation delay of 3.5ns. Packaged in an 8-VSSOP with dimensions of 2.3mm x 2mm x 900um, it functions reliably within an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN74LVC2T45DCURE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC2T45DCURE4 technical specifications.
| Package/Case | VSSOP |
| Data Rate | 420Mbps |
| Direction | Bidirectional |
| Height | 900um |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 2.3mm |
| Logic Function | Translator, Transceiver |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Elements | 1 |
| Output Current | 32mA |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.5ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Thickness | 850um |
| Turn-On Delay Time | 45.2ns |
| Weight | 0.000353oz |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC2T45DCURE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
