
Dual supply 2-bit transceiver featuring configurable voltage-level shifting and 3-state outputs. This bidirectional logic IC operates with a supply voltage range of 1.65V to 5.5V and supports a data rate of 420Mbps. It offers 32mA output current at both high and low levels and boasts a propagation delay of 17.7ns. Packaged in an 8-VSSOP, this CMOS technology component is RoHS compliant and operates across a temperature range of -40°C to 85°C.
Texas Instruments SN74LVC2T45DCUTE4 technical specifications.
| Package/Case | VSSOP |
| Channel Type | Bidirectional |
| Data Rate | 420Mbps |
| Direction | Bidirectional |
| High Level Output Current | -32mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Translator |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 32mA |
| Output Type | 3-STATE |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 17.7ns |
| Quiescent Current | 3uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 45.2ns |
| Weight | 0.000339oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC2T45DCUTE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.