
Dual-bit, dual-supply transceiver with configurable voltage translation, featuring 2 bidirectional channels and 2 bits. CMOS technology enables a 420Mbps data rate with a 53.2ns propagation delay. Operates across a wide temperature range of -40°C to 125°C, supporting supply voltages from 1.65V to 5.5V. Surface mountable in an 8-VSSOP package, this RoHS compliant component offers 3-STATE output and non-inverting polarity.
Texas Instruments SN74LVC2T45QDCURQ1 technical specifications.
| Package/Case | VSSOP |
| Channel Type | Bidirectional |
| Data Rate | 420Mbps |
| Direction | Bidirectional |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Translator, Transceiver |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 53.2ns |
| Quiescent Current | 12mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Current | 4uA |
| Technology | CMOS |
| Turn-On Delay Time | 7.9ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC2T45QDCURQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
