
32-bit buffer/driver featuring 3-state outputs, designed with CMOS technology. This surface-mount component offers 32 channels with non-inverting logic and a propagation delay of 4.1ns. Operating across a temperature range of -40°C to 85°C, it supports supply voltages from 1.65V to 3.6V, with output currents of 24mA (low) and -24mA (high). Packaged in LFBGA for tape and reel distribution.
Texas Instruments SN74LVC32244GKER technical specifications.
| Package/Case | LFBGA |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Bits per Element | 4 |
| Number of Channels | 32 |
| Number of Elements | 8 |
| Number of Gates | 32 |
| Number of Input Lines | 32 |
| Number of Inputs | 32 |
| Number of Output Lines | 3 |
| Number of Outputs | 32 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.1ns |
| Quiescent Current | 40uA |
| RoHS Compliant | No |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 6.2ns |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74LVC32244GKER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.