32-bit transparent D-type latch with 3-state outputs, featuring 4 independent circuits. Operates with a minimum supply voltage of 1.65V and a maximum of 3.6V, supporting a wide temperature range from -40°C to 85°C. Offers a high level output current of -24mA and a low level output current of 24mA. This surface-mount component, packaged in LFBGA, provides 32 input and 32 output lines with non-inverting polarity and a propagation delay of 7.1ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74LVC32373AGKER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC32373AGKER technical specifications.
| Package/Case | LFBGA |
| High Level Output Current | -24mA |
| Independent Circuits | 4 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 32 |
| Number of Output Lines | 32 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.1ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 2.1ns |
| Weight | 0.006145oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SN74LVC32373AGKER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.