32-bit transparent D-type latch with 3-state outputs, featuring 4 independent circuits. Operates with a supply voltage range of 1.65V to 3.6V and supports a wide temperature range from -40°C to 85°C. Offers a high level output current of -24mA and a low level output current of 24mA. This surface mount component utilizes CMOS technology and is packaged in a 96-LFBGA for tape and reel distribution. Propagation delay is 7.1ns, with a turn-on delay time of 2.1ns.
Texas Instruments SN74LVC32373AZKER technical specifications.
| Package/Case | LFBGA |
| High Level Output Current | -24mA |
| Independent Circuits | 4 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 32 |
| Number of Output Lines | 32 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 2.1ns |
| Weight | 0.005877oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC32373AZKER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.