
Quadruple 2-input positive-OR gate, a CMOS logic IC, operates with a supply voltage range of 1.65V to 3.6V. This surface mount component features four independent OR gates, each with two input lines and one output line. It offers a high level output current of -24mA and a low level output current of 24mA, with a typical propagation delay of 3.6ns. The device is packaged in a 14-SOIC format, designed for tape and reel packaging, and operates within a temperature range of -40°C to 105°C. It is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74LVC32ADRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC32ADRG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 24mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.6ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC32ADRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
