Quadruple 2-input positive-OR gate IC, featuring 4 independent OR gates. Operates with a supply voltage range of 2V to 3.6V, offering a high level output current of 24mA and a low level output current of 24mA. This surface mount component, packaged in a 14-TSSOP, boasts a propagation delay of 3.8ns and a turn-on delay time of 4.4ns. Designed for operation across a wide temperature range from -40°C to 125°C, it is lead-free and RoHS compliant.
Texas Instruments SN74LVC32AMPWREP technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Type | TTL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.8ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Turn-On Delay Time | 4.4ns |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC32AMPWREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.