Quad 2-input OR Gate IC, CMOS technology, operating from 1.65V to 3.6V supply. Features 4 independent OR gates, each with 2 inputs and 1 output. Delivers 24mA output current at both high and low levels. Operates across a wide temperature range of -40°C to 125°C with a propagation delay of 3.6ns. Surface mountable in a 14-pin SOP package, supplied on tape and reel.
Sign in to ask questions about the Texas Instruments SN74LVC32ANSRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC32ANSRG4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 24mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.6ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC32ANSRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.