
Quadruple 2-input positive-OR gate IC, featuring CMOS technology and a 1.65V to 3.6V supply voltage range. This surface mount component operates from -40°C to 105°C with a 3.6ns propagation delay. It offers 24mA high and low level output current and a quiescent current of 1uA. Packaged in a 14-TSSOP, this lead-free and RoHS compliant device is supplied on tape and reel.
Texas Instruments SN74LVC32APWRG3 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.6ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC32APWRG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
