
The SN74LVC32AQDRG4Q1 is a 4-channel OR gate IC with 2 inputs and 1 output. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 2V and 3.6V. The device has a propagation delay of 3.8ns and a quiescent current of 10uA. It is available in a SOIC package and is mounted on the surface. The SN74LVC32AQDRG4Q1 is RoHS compliant and is part of the 74LVC series of CMOS logic ICs.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74LVC32AQDRG4Q1 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.8ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| RoHS | Compliant |