8-bit D-type transparent latch with true outputs, this CMOS logic IC features 3-state outputs and operates from a 1.65V to 3.6V supply. It offers a high level output current of -24mA and a low level output current of 24mA, with a propagation delay of 6.8ns. The component is packaged in a VFBGA for surface mounting, with a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | VFBGA |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.8ns |
| RoHS Compliant | No |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 1.5ns |
| Weight | 0.000765oz |
| RoHS | Not Compliant |