8-bit D-type latch with true outputs, featuring 3-state outputs and non-inverting polarity. Operates with a supply voltage range of 1.65V to 3.6V, supporting a maximum operating temperature of 85°C and a minimum of -40°C. This through-hole component offers 32mA low-level output current and -24mA high-level output current. CMOS technology ensures efficient operation with a propagation delay of 6.8ns.
Texas Instruments SN74LVC373ANE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 1.5ns |
| Weight | 0.042297oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC373ANE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.