Octal transparent D-type latch IC featuring 8-bit, 3-state outputs and CMOS technology. Operates with a supply voltage range of 2V to 3.6V, offering a propagation delay of 7.5ns and a turn-on delay time of 1.5ns. This surface mount component is housed in a 20-SOIC package, supporting output currents of 24mA (low) and -24mA (high). With a maximum operating temperature of 125°C and RoHS compliance, it is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74LVC373AQDWREP technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 1.5ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
