Octal transparent D-type latch with 3-state outputs, featuring 8 bits and 8 input/output lines. This CMOS logic IC operates with a supply voltage range of 2V to 3.6V and boasts a propagation delay of 7.5ns. Designed for automotive applications, it supports a wide operating temperature range from -40°C to 125°C. The surface-mount TSSOP package is suitable for high-volume production with its 2000-unit tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74LVC373AQPWRQ1 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 1.5ns |
| Weight | 0.002716oz |
| RoHS | Compliant |