
The SN74LVC3G04YEAR is a 3-input inverter logic IC with a propagation delay of 3.2ns. It operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 1.65V and 5.5V. The device is mounted in a surface mount package and is available in a tape and reel packaging format. It is not RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74LVC3G04YEAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC3G04YEAR technical specifications.
| High Level Output Current | 32mA |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Gates | 3 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.2ns |
| Quiescent Current | 10uA |
| RoHS Compliant | No |
| Series | 74LVC |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74LVC3G04YEAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
