The SN74LVC3G04YEPR is a high-speed buffer/inverter with a propagation delay of 3.2ns. It operates over a wide supply voltage range of 1.65V to 5.5V and can handle high-level output currents of up to 32mA. This device is suitable for surface-mount applications and has a maximum operating temperature of 85°C. However, it is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74LVC3G04YEPR technical specifications.
| High Level Output Current | 32mA |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Inputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.2ns |
| Quiescent Current | 10uA |
| RoHS Compliant | No |
| Series | 74LVC |
| RoHS | Not Compliant |