Triple Inverter Buffer/Driver with Open-Drain Output. Features 3 independent inverting buffer/driver circuits, each with an open-drain output. Operates from a 1.65V to 5.5V supply voltage, offering a high level output current of 32mA and a low level output current of 32mA. CMOS technology ensures low quiescent current of 10uA. Packaged in an 8-pin SSOP with dimensions of 3.15mm length, 2.9mm width, and 1.2mm height, suitable for surface mounting. Operating temperature range spans -40°C to 125°C.
Texas Instruments SN74LVC3G06DCTR technical specifications.
| Package/Case | SSOP |
| Height | 1.2mm |
| High Level Output Current | 32mA |
| Lead Free | Lead Free |
| Length | 3.15mm |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 3 |
| Number of Outputs | 3 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 7.2ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 2.9ns |
| Width | 2.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC3G06DCTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.