
Triple Inverter Buffer/Driver, CMOS technology, featuring open-drain outputs. Operates with a supply voltage range of 1.65V to 5.5V, supporting high and low level output currents of 32mA. This surface mount component offers a propagation delay of 7.2ns and a turn-on delay time of 2.9ns. Designed for operation across a temperature range of -40°C to 125°C, it is RoHS compliant and packaged in a VSSOP.
Sign in to ask questions about the Texas Instruments SN74LVC3G06DCUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC3G06DCUR technical specifications.
| Package/Case | VSSOP |
| High Level Output Current | 32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Nominal Supply Current | 40mA |
| Number of Bits | 3 |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 3 |
| Number of Outputs | 3 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 7.2ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Thickness | 850um |
| Turn-On Delay Time | 2.9ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC3G06DCUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
