Triple Inverter Buffer/Driver IC featuring open-drain outputs. Operates from a 1.65V to 5.5V supply voltage range with a maximum operating temperature of 125°C. Delivers 32mA low-level output current and exhibits a 2.9ns propagation delay. Surface mountable in an 8-VSSOP package, this RoHS compliant component offers 3 independent inverting buffer/driver circuits.
Sign in to ask questions about the Texas Instruments SN74LVC3G06DCURE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC3G06DCURE4 technical specifications.
| Package/Case | VSSOP |
| Height | 900um |
| Lead Free | Contains Lead |
| Length | 2.3mm |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Circuits | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 1 |
| Number of Output Lines | 3 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 2.9ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Thickness | 850um |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC3G06DCURE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.