
The SN74LVC3G06YEAR is a 3-input buffer/inverter logic IC from Texas Instruments. It features a propagation delay of 2.9ns and operates over a temperature range of -40°C to 85°C. This surface-mount device is packaged in a VFBGA, BGA8,2X4,20 package and is not RoHS compliant. The IC has a quiescent current of 10uA and is available in a single package quantity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74LVC3G06YEAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC3G06YEAR technical specifications.
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Gates | 3 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Propagation Delay | 2.9ns |
| Quiescent Current | 10uA |
| RoHS Compliant | No |
| Series | 74LVC |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74LVC3G06YEAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.