
The SN74LVC3G06YZAR is a 3-input inverter with a propagation delay of 2.9ns. It operates over a temperature range of -40°C to 85°C and is designed for surface mount applications. This device is RoHS compliant and features a quiescent current of 10uA. It is available in a VFBGA package with 3000 units per reel. The SN74LVC3G06YZAR is part of the 74LVC series of logic ICs.
Sign in to ask questions about the Texas Instruments SN74LVC3G06YZAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC3G06YZAR technical specifications.
| Logic Function | Buffer, Inverter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Inputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.9ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC3G06YZAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.