Triple inverter buffer/driver featuring open-drain outputs, operating from a 1.65V to 5.5V supply. This CMOS logic IC offers 3 independent inverter circuits with a low-level output current of 32mA and a propagation delay of 2.9ns. Designed for surface mount applications, it comes in an 8-DSBGA package with dimensions of 1.25mm x 2.25mm x 500um. Suitable for a wide temperature range of -40°C to 125°C, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments SN74LVC3G06YZPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC3G06YZPR technical specifications.
| Height | 500um |
| Lead Free | Lead Free |
| Length | 1.25mm |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 1 |
| Number of Output Lines | 3 |
| Number of Outputs | 3 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 2.9ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Thickness | 310um |
| Turn-On Delay Time | 3.4ns |
| Width | 2.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC3G06YZPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
