
Triple buffer/driver with open-drain output, operating from 1.65V to 5.5V. Features 3 channels, each with a single bit buffer function. Delivers 32mA low-level output current with a propagation delay of 2.9ns. CMOS technology, surface mountable in an SSOP package, suitable for -40°C to 125°C operation. Lead-free and RoHS compliant.
Texas Instruments SN74LVC3G07DCTRG4 technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Bits per Element | 1 |
| Number of Channels | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 3 |
| Number of Outputs | 3 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.9ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 7.8ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC3G07DCTRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
