3-bit non-inverting buffer IC, CMOS technology, operating from 1.65V to 5.5V. Features 3 channels, each with 1 bit, providing 32mA low-level output current. Surface mount VSSOP package with 3.7ns propagation delay and 7.8ns turn-on delay. RoHS compliant and lead-free, suitable for operation between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74LVC3G07DCURG4 technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Bits per Element | 1 |
| Number of Channels | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 3 |
| Number of Outputs | 3 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.7ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 7.8ns |
| RoHS | Compliant |
