CMOS buffer IC featuring three non-inverting buffer elements. This surface mount device operates with a supply voltage range of 1.65V to 5.5V and supports a low level output current of 32mA. With a propagation delay of 3.7ns, it is suitable for applications requiring fast switching. The buffer offers 3 input and 3 output lines, with a maximum operating temperature of 125°C. This RoHS compliant component is provided in VSSOP packaging.
Texas Instruments SN74LVC3G07DCUTG4 technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Bits per Element | 1 |
| Number of Channels | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 3 |
| Number of Outputs | 3 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.7ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 7.8ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC3G07DCUTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
