Triple buffer/driver with open-drain output, featuring CMOS technology and a 74LVC series designation. Operates from 1.65V to 5.5V supply voltage with a maximum operating temperature of 125°C. Offers 3 channels, each with a single input and output, and a low-level output current of 32mA. Packaged in an 8-VSSOP surface-mount configuration with dimensions of 2.3mm x 2mm x 900µm. Includes a propagation delay of 2.9ns and is lead-free and RoHS compliant.
Texas Instruments SN74LVC3G07QDCURQ1 technical specifications.
| Package/Case | VSSOP |
| Height | 900um |
| Lead Free | Lead Free |
| Length | 2.3mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Bits per Element | 1 |
| Number of Channels | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 1 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 3 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.9ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Thickness | 850um |
| Turn-On Delay Time | 7.8ns |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC3G07QDCURQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.