
Triple Schmitt-Trigger Inverter, CMOS technology, operating from 1.65V to 5.5V with a typical 5V supply. Features three independent Schmitt-trigger inverter circuits, each with a single input. Delivers 32mA high-level and 32mA low-level output current. Offers a propagation delay of 4.3ns and a turn-on delay time of 9.2ns. Operates across a wide temperature range of -40°C to 125°C. Packaged in SSOP for surface mounting, supplied on tape and reel.
Texas Instruments SN74LVC3G14DCTRG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -32mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.3ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 9.2ns |
| Weight | 0.000825oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC3G14DCTRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.