
3-channel CMOS inverter with Schmitt-Trigger inputs, operating from 1.65V to 5.5V. Features a 9.2ns propagation delay and 32mA output current. Packaged in an 8-VSSOP (2.4mm width, 2.1mm length, 0.8mm height) for surface mounting. Suitable for temperatures from -40°C to 125°C, this RoHS compliant component offers reliable logic inversion.
Sign in to ask questions about the Texas Instruments SN74LVC3G14DCUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC3G14DCUR technical specifications.
| Package/Case | VSSOP |
| Height | 0.8mm |
| High Level Output Current | -32mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Logic Function | Inverter, Inverting, Schmitt Trigger |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 32mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 32mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 9.2ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 9.7ns |
| Weight | 0.000339oz |
| Width | 2.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC3G14DCUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
