
3-channel, non-inverting buffer IC with Schmitt-trigger inputs. Operates from a 1.65V to 5.5V supply voltage range, featuring a maximum output current of 32mA (low level) and -32mA (high level). CMOS technology ensures low quiescent current of 10uA. Packaged in an 8-VSSOP for surface mounting, this component offers a propagation delay of 4.1ns and a turn-on delay time of 9.2ns. Suitable for operation across an extended temperature range of -40°C to 125°C.
Texas Instruments SN74LVC3G17DCUR technical specifications.
| Package/Case | VSSOP |
| High Level Output Current | -32mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting, Schmitt Trigger |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Bits per Element | 1 |
| Number of Channels | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 3 |
| Number of Outputs | 3 |
| Output Type | PUSH-PULL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.1ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 9.2ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC3G17DCUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.