
Triple Schmitt-Trigger Buffer, CMOS technology, operating from 1.65V to 5.5V. Features 3 non-inverting buffer elements with Schmitt-trigger input for noise immunity. Supports high level output current of -32mA and low level output current of 32mA. Encased in an 8-VSSOP surface-mount package, this RoHS compliant component operates across a temperature range of -40°C to 125°C. Propagation delay is 5.4ns.
Texas Instruments SN74LVC3G17DCURG4 technical specifications.
| Package/Case | VSSOP |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Schmitt Trigger, Buffer |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Bits per Element | 1 |
| Number of Channels | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 3 |
| Number of Outputs | 3 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.4ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Thickness | 850um |
| Turn-On Delay Time | 9.2ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC3G17DCURG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
