
Triple Schmitt-Trigger Buffer IC, featuring CMOS technology and a 74LVC series designation. This surface-mount device operates with a supply voltage range of 1.65V to 5.5V and offers a propagation delay of 4.1ns. It supports 3-bit logic with non-inverting Schmitt trigger inputs and push-pull outputs, capable of sourcing 32mA and sinking 32mA. The component is housed in a compact 8-DSBGA package (1.25mm x 2.25mm x 0.5mm) and functions across an extended temperature range of -40°C to 125°C, adhering to RoHS compliance.
Sign in to ask questions about the Texas Instruments SN74LVC3G17YZPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC3G17YZPR technical specifications.
| Package/Case | BGA |
| Height | 500um |
| High Level Output Current | -32mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 1.25mm |
| Logic Function | Schmitt Trigger, Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Bits per Element | 1 |
| Number of Channels | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 3 |
| Number of Outputs | 3 |
| Output Type | PUSH-PULL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.1ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Thickness | 310um |
| Turn-On Delay Time | 9.2ns |
| Width | 2.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC3G17YZPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
